Part Details for 2SC5606-T1-A by Renesas Electronics Corporation
Overview of 2SC5606-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for 2SC5606-T1-A
2SC5606-T1-A CAD Models
2SC5606-T1-A Part Data Attributes
|
2SC5606-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5606-T1-A
Renesas Electronics Corporation
2SC5606-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, 19, 1608, ULTRA SUPER MINIMOLD PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 3.3 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 21000 MHz |
Alternate Parts for 2SC5606-T1-A
This table gives cross-reference parts and alternative options found for 2SC5606-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5606-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5606-T1-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, LEAD FREE, ULTRA SUPER MINIMOLD, 19, 1608, 3 PIN | NEC Electronics America Inc | 2SC5606-T1-A vs 2SC5606-T1-A |
2SC5606 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5606-T1-A vs 2SC5606 |
2SC5606-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5606-T1-A vs 2SC5606-T1 |
2SC5606-A | 2SC5606-A | Renesas Electronics Corporation | 2SC5606-T1-A vs 2SC5606-A |