Part Details for 2SC5548A(TE16L1,NQ by Toshiba America Electronic Components
Overview of 2SC5548A(TE16L1,NQ by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2SC5548A(TE16L1,NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62419343
|
Verical | Trans GP BJT NPN 400V 2A 1000mW 3-Pin(2+Tab) New PW-Mold T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1909 |
|
$0.2488 / $0.3188 | Buy Now |
DISTI #
C1S751201086886
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 4000 |
|
$0.6910 / $0.9300 | Buy Now |
DISTI #
C1S751200408498
|
Chip1Stop | Trans GP BJT NPN 400V 2A 3-Pin(2+Tab) New PW-Mold T/R RoHS: Compliant Container: Cut Tape | 1909 |
|
$0.2030 / $0.3540 | Buy Now |
Part Details for 2SC5548A(TE16L1,NQ
2SC5548A(TE16L1,NQ CAD Models
2SC5548A(TE16L1,NQ Part Data Attributes
|
2SC5548A(TE16L1,NQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5548A(TE16L1,NQ
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3300 ns | |
VCEsat-Max | 1 V |