Part Details for 2SC5501A-4-TR-E by onsemi
Overview of 2SC5501A-4-TR-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5501A-4-TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC5501A-4-TR-E-488-ND
|
DigiKey | 2SC5501A - RF TRANSISTOR, 10V, 7 Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78377 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 2SC5501A - RF Transistor, 10V, 70mA, fT=7GHz, uPN Single MCP4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78377 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for 2SC5501A-4-TR-E
2SC5501A-4-TR-E CAD Models
2SC5501A-4-TR-E Part Data Attributes:
|
2SC5501A-4-TR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5501A-4-TR-E
onsemi
RF Transistor, 10V, 70mA, fT=7GHz, NPN Single MCP4, SC-82AB / MCP4, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB / MCP4 | |
Pin Count | 4 | |
Manufacturer Package Code | 419AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2SC5501A-4-TR-E
This table gives cross-reference parts and alternative options found for 2SC5501A-4-TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5501A-4-TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5501A-4-TR-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC5501A-4-TR-E vs 2SC5501A-4-TR-E |