Part Details for 2SC5476 by onsemi
Results Overview of 2SC5476 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5476 Information
2SC5476 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC5476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC5476-ND
|
DigiKey | TRANS NPN DARL 85V 3A TO-220ML Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3800 In Stock |
|
$0.3900 | Buy Now |
DISTI #
86084693
|
Verical | Trans GP BJT NPN 85V 3A 2000mW 3-Pin(3+Tab) TO-220ML Min Qty: 879 Package Multiple: 1 Date Code: 0701 | Americas - 3800 |
|
$0.4029 / $0.4266 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 85V, NPN, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 3800 |
|
$0.3223 / $0.3792 | Buy Now |