Part Details for 2SC5474 by Panasonic Electronic Components
Overview of 2SC5474 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5474
2SC5474 CAD Models
2SC5474 Part Data Attributes:
|
2SC5474
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5474
Panasonic Electronic Components
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, SS-MINI, SC-75, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12000 MHz |
Alternate Parts for 2SC5474
This table gives cross-reference parts and alternative options found for 2SC5474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX322K | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SC5474 vs ZTX322K |
AT-41435G | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35 MICRO-X-4 | Broadcom Limited | 2SC5474 vs AT-41435G |
BF241D-AMMO | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | 2SC5474 vs BF241D-AMMO |
KSC1674-R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Samsung Semiconductor | 2SC5474 vs KSC1674-R |
MMBR536LT3 | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, CASE 318-07, 3 PIN | Motorola Mobility LLC | 2SC5474 vs MMBR536LT3 |
BFG65 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 2SC5474 vs BFG65 |
AT-41435G | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35 MICRO-X-4 | Avago Technologies | 2SC5474 vs AT-41435G |
BFW30 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | NXP Semiconductors | 2SC5474 vs BFW30 |
MRF521 | S BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2SC5474 vs MRF521 |
MRF1057T1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | Motorola Mobility LLC | 2SC5474 vs MRF1057T1 |