2SC5464FTY
Toshiba America Electronic Components
Description: TRANSISTOR RF SMALL SIGNAL TRANSISTOR, TESM, 2-1B1A, 3 PIN, BIP RF Small Signal

Overview of 2SC5464FTY by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC5464FTY by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC5464FTY by Toshiba America Electronic Components

2SC5464FTY
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
TESM, 2-1B1A, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Collector Current-Max (IC)
0.06 A
Configuration
Single
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e0
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Transition Frequency-Nom (fT)
5000 MHz
Want to compare parts?
  1. 2SC5464FTY
    Toshiba America Electronic Components
    TRANSISTOR RF SMALL SIGNAL TRANSISTOR, TESM, 2-1B1A, 3 PIN, BIP RF Small Signal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC5464FTY by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC5464FTY by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SC5464FTY would you like to use for your alert(s)?
  • Please alert me when 2SC5464FTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC5464FTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC5464FTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC5464FTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC5464FTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC5464FTY by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: