Part Details for 2SC5457 by Panasonic Electronic Components
Overview of 2SC5457 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5457
2SC5457 CAD Models
2SC5457 Part Data Attributes:
|
2SC5457
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5457
Panasonic Electronic Components
Small Signal Bipolar Transistor, 3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, U-TYPE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |