Part Details for 2SC5411 by Toshiba America Electronic Components
Overview of 2SC5411 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 14A I(C), 600V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 445 |
|
$1.2375 / $2.4750 | Buy Now |
|
Chip1Cloud | NPN TRIPLE DIFFUSED MESA TYPE (HORIZONTAL DEFLECTION OUTPUT FOR MEDIUM RESOLUTION DISPLAY, COLOR TV. HIGH SPEED SWITCHING APPLICATIONS) / Trans GP BJT NPN 600V 14A 3-Pin(3+Tab) TO-3P(HIS) | 35000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 214 |
|
Buy Now |
Part Details for 2SC5411
2SC5411 CAD Models
2SC5411 Part Data Attributes:
|
2SC5411
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5411
Toshiba America Electronic Components
TRANSISTOR 14 A, 600 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-16E3A, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-16E3A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |