Part Details for 2SC5374A-TL-E by onsemi
Overview of 2SC5374A-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC5374A-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4095
|
Newark | Each |Onsemi 2SC5374A-TL-E Min Qty: 1710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2450 | Buy Now |
DISTI #
2156-2SC5374A-TL-E-488-ND
|
DigiKey | 2SC5374 - 10V, 100MA, FT=5.2 GHZ Min Qty: 1413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | 2SC5374 - 10V, 100mA, FT=5.2 GHZ, NPN SINGLE SMCP RF TRANSISTOR ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.1822 / $0.2144 | Buy Now |
|
Chip1Cloud | TRANS NPN BIPO 100MA 10V SMCP | 3300 |
|
RFQ | |
DISTI #
4181912
|
Farnell | EACH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 45000 |
|
$0.2083 | Buy Now |
Part Details for 2SC5374A-TL-E
2SC5374A-TL-E CAD Models
2SC5374A-TL-E Part Data Attributes:
|
2SC5374A-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5374A-TL-E
onsemi
RF Transistor, 10V, 100mA, fT=5.2GHz, NPN Single SMCP, SC-75 / SMCP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 463AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |