Part Details for 2SC5358-O(Q) by Toshiba America Electronic Components
Overview of 2SC5358-O(Q) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5358-O(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956401
|
Verical | Trans GP BJT NPN 230V 15A 150000mW 3-Pin(3+Tab) TO-3PN Sack RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2201 | Americas - 464 |
|
$1.4056 / $1.5599 | Buy Now |
|
Quest Components | 371 |
|
$1.9148 / $3.1050 | Buy Now | |
DISTI #
C1S751200672950
|
Chip1Stop | Trans GP BJT NPN 230V 15A 3-Pin(3+Tab) TO-3P(N) RoHS: Compliant | 511 |
|
$1.3300 / $3.1200 | Buy Now |
DISTI #
C1S751200254967
|
Chip1Stop | Trans GP BJT NPN 230V 15A 3-Pin(3+Tab) TO-3P(N) RoHS: Compliant | 230 |
|
$3.8800 / $4.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | 464 |
|
$1.4885 / $1.5670 | Buy Now |
Part Details for 2SC5358-O(Q)
2SC5358-O(Q) CAD Models
2SC5358-O(Q) Part Data Attributes
|
2SC5358-O(Q)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SC5358-O(Q)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |