Part Details for 2SC5300 by onsemi
Overview of 2SC5300 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4078
|
Newark | 2Sc5300, Single Bipolar Transistors |Onsemi 2SC5300 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.9300 | Buy Now |
DISTI #
2156-2SC5300-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$4.9600 | Buy Now |
|
Rochester Electronics | 2SC5300 - Power Bipolar Transistor, 20A, 800V, NPN, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$4.2500 / $5.0100 | Buy Now |
DISTI #
4181894
|
Farnell | 2SC5300, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 73 Lead time: 3 Weeks, 1 Days Container: Each | 100 |
|
$4.9314 | Buy Now |