-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N3250
|
Newark | Npn Epitaxial Silicon Transistor/ Tube Rohs Compliant: Yes |Onsemi 2SC5242OTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$2.8000 / $4.1600 | Buy Now |
DISTI #
2SC5242OTU-ND
|
DigiKey | TRANS NPN 250V 17A TO3P Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1347 In Stock |
|
$1.9754 / $4.2300 | Buy Now |
DISTI #
2SC5242OTU
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P Tube - Rail/Tube (Alt: 2SC5242OTU) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9596 / $2.3388 | Buy Now |
DISTI #
10N3250
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P Tube - Bulk (Alt: 10N3250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 485 Partner Stock |
|
$3.0400 / $4.2300 | Buy Now |
DISTI #
512-2SC5242OTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 230V 15A 130W RoHS: Compliant | 3990 |
|
$1.9700 / $3.7300 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 250V 17A 30MHz 130W Through Hole TO-3P RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.8600 / $1.9100 | Buy Now |
|
Rochester Electronics | 2SC5242 - NPN Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
2SC5242OTU
|
Avnet Silica | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P Tube (Alt: 2SC5242OTU) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Silica - 330 |
|
Buy Now | |
DISTI #
2SC5242OTU
|
EBV Elektronik | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P Tube (Alt: 2SC5242OTU) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5242OTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5242OTU
onsemi
NPN Epitaxial Silicon Transistor, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for 2SC5242OTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5242OTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJL4315OTU | NPN Epitaxial Silicon Transistor, 375-TUBE | onsemi | 2SC5242OTU vs FJL4315OTU |
2SC5200OTU | NPN Epitaxial Silicon Transistor, 375-TUBE | onsemi | 2SC5242OTU vs 2SC5200OTU |
FJP5200OTU | Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | 2SC5242OTU vs FJP5200OTU |