Part Details for 2SC5227A-5-TB-E by onsemi
Overview of 2SC5227A-5-TB-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5227A-5-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6859
|
Newark | Transistor, Rf, Npn, 10V, 7Ghz, Sc-59, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:10V, Transition Frequency Ft:7Ghz, Power Dissipation Pd:200Mw, Dc Collector Current:70Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Rohs Compliant: Yes |Onsemi 2SC5227A-5-TB-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1640 / $0.5300 | Buy Now |
DISTI #
52T9075
|
Newark | Rf Transistor, 10V, 70Ma, Ft=7Ghz, Npn Single Cp/Reel |Onsemi 2SC5227A-5-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1972 |
|
RFQ | ||
|
Quest Components | 1577 |
|
$0.3770 / $0.9425 | Buy Now | |
DISTI #
2SC5227A-5-TB-E
|
TME | Transistor: NPN, bipolar, RF, 10V, 0.07A, 0.2W, SOT23 Min Qty: 5 | 0 |
|
$0.1480 / $0.2550 | RFQ |
|
Flip Electronics | Stock, ship today | 2890 |
|
$0.0750 | RFQ |
Part Details for 2SC5227A-5-TB-E
2SC5227A-5-TB-E CAD Models
2SC5227A-5-TB-E Part Data Attributes:
|
2SC5227A-5-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5227A-5-TB-E
onsemi
RF Transistor, NPN Single CP, 10 V, 70 mA, fT = 7 GHz, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.07 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 135 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for 2SC5227A-5-TB-E
This table gives cross-reference parts and alternative options found for 2SC5227A-5-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5227A-5-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5226A-5-TL-E | RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz, SC-70 / MCP3, 3000-REEL | onsemi | 2SC5227A-5-TB-E vs 2SC5226A-5-TL-E |