Part Details for 2SC5198T7TL by SPS Technologies
Overview of 2SC5198T7TL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5198T7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 140V 100W 10A NPN TO-3PN Bipolar Transistors - BJT ROHS | 25 |
|
$0.6103 / $1.0340 | Buy Now |