Part Details for 2SC5198-R(Q) by Toshiba America Electronic Components
Overview of 2SC5198-R(Q) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5198-R(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955586
|
Verical | Trans GP BJT NPN 140V 10A 3-Pin(3+Tab) TO-3PN RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 116 |
|
$1.5121 / $1.5829 | Buy Now |
|
Quest Components | 92 |
|
$1.5840 / $3.1680 | Buy Now |