Part Details for 2SC5198-O(S1ES) by Toshiba America Electronic Components
Overview of 2SC5198-O(S1ES) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5198-O(S1ES)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 140V 100W 801A5V 10A NPN TO-3P-3 Bipolar Transistors - BJT ROHS | 1986 |
|
$0.7097 / $1.2614 | Buy Now |