Part Details for 2SC5087R(TE85L,F) by Toshiba America Electronic Components
Overview of 2SC5087R(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5087R(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC5087R(TE85LF)CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SMQ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1217 / $0.2200 | Buy Now |
DISTI #
757-2SC5087RTE85LF
|
Mouser Electronics | RF Bipolar Transistors RF Device VHF/UHF 12V 150mW 13.5dB RoHS: Compliant | 968 |
|
$0.1060 / $0.4300 | Buy Now |
|
Chip1Cloud | TRANS RF NPN 12V 1MHZ SMQ | 6500 |
|
RFQ |
Part Details for 2SC5087R(TE85L,F)
2SC5087R(TE85L,F) CAD Models
2SC5087R(TE85L,F) Part Data Attributes:
|
2SC5087R(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5087R(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,12V V(BR)CEO,80MA I(C),SOT-143VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.08 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 6000 MHz |