Part Details for 2SC5084YTE85LF by Toshiba America Electronic Components
Overview of 2SC5084YTE85LF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5084YTE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 150mW 120@20mA,10V 80mA NPN SC-59 Bipolar Transistors - BJT ROHS | 2230 |
|
$0.1319 / $0.1888 | Buy Now |
Part Details for 2SC5084YTE85LF
2SC5084YTE85LF CAD Models
2SC5084YTE85LF Part Data Attributes
|
2SC5084YTE85LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SC5084YTE85LF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |