-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS RF NPN 30V 550MHZ SSM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4915-OLFCT-ND
|
DigiKey | RF TRANS NPN 30V 550MHZ SSM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11975 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
2SC4915-O,LF
|
Avnet Americas | Trans GP BJT NPN 30V 0.02A 3-Pin SOT-416 Emboss T/R - Tape and Reel (Alt: 2SC4915-O,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0856 / $0.1091 | Buy Now |
DISTI #
757-2SC4915OLF
|
Mouser Electronics | Bipolar Transistors - BJT Radio-Frequency Bipolar Transistor RoHS: Compliant | 2965 |
|
$0.0740 / $0.4300 | Buy Now |
DISTI #
V79:2366_26149762
|
Arrow Electronics | Trans RF BJT NPN 30V 0.02A 100mW 3-Pin SSM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1629 | Americas - 69 |
|
$0.0694 / $0.1849 | Buy Now |
DISTI #
2SC4915-O,LF
|
Avnet Americas | Trans GP BJT NPN 30V 0.02A 3-Pin SOT-416 Emboss T/R - Tape and Reel (Alt: 2SC4915-O,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0856 / $0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4915-O,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4915-O,LF
Toshiba America Electronic Components
TRANS RF NPN 30V 550MHZ SSM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.55 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Power Gain-Min (Gp) | 17 dB | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 550 MHz |