Part Details for 2SC4901 by Renesas Electronics Corporation
Overview of 2SC4901 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4901YK-TR-E | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, / | |
2SC4901YK-TL-E | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, / |
Part Details for 2SC4901
2SC4901 CAD Models
2SC4901 Part Data Attributes
|
2SC4901
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4901
Renesas Electronics Corporation
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | CMPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.4 pF | |
Collector-Emitter Voltage-Max | 9 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for 2SC4901
This table gives cross-reference parts and alternative options found for 2SC4901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC3120 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Fairchild Semiconductor Corporation | 2SC4901 vs KSC3120 |
2SC1923 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2SC4901 vs 2SC1923 |
MMBT5179 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Fairchild Semiconductor Corporation | 2SC4901 vs MMBT5179 |
NE68039 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 39, 4 PIN | Renesas Electronics Corporation | 2SC4901 vs NE68039 |
2SC5051 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-3 | Hitachi Ltd | 2SC4901 vs 2SC5051 |
2SC4092 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC4901 vs 2SC4092 |
BFQ31TA | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | 2SC4901 vs BFQ31TA |
BFQ31 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | 2SC4901 vs BFQ31 |
2SC4092 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 | NEC Compound Semiconductor Devices Ltd | 2SC4901 vs 2SC4092 |
2SC2620 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | 2SC4901 vs 2SC2620 |