Part Details for 2SC4738-GR,LXHF by Toshiba America Electronic Components
Overview of 2SC4738-GR,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC4738-GR,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SC4738-GRLXHFCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SSM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4640 In Stock |
|
$0.0376 / $0.3200 | Buy Now |
DISTI #
2SC4738-GR,LXHF
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-416 - Tape and Reel (Alt: 2SC4738-GR,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SC4738-GRLXHF
|
Mouser Electronics | Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-700 SOT-416 (SSM) RoHS: Compliant | 1702 |
|
$0.0370 / $0.3200 | Buy Now |
Part Details for 2SC4738-GR,LXHF
2SC4738-GR,LXHF CAD Models
2SC4738-GR,LXHF Part Data Attributes
|
2SC4738-GR,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4738-GR,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |