-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS NPN 50V 0.15A SSM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4738-GRLFCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SSM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3559 In Stock |
|
$0.0191 / $0.1900 | Buy Now |
DISTI #
2SC4738-GR,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin SOT-416 - Tape and Reel (Alt: 2SC4738-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0166 / $0.0178 | Buy Now |
DISTI #
757-2SC4738-GRLF
|
Mouser Electronics | Bipolar Transistors - BJT Transistor for Low Freq. Amplification RoHS: Compliant | 30000 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V36:1790_13897319
|
Arrow Electronics | Trans GP BJT NPN 50V 0.15A 120mW 3-Pin SSM T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2413 | Americas - 6000 |
|
$0.0208 / $0.0309 | Buy Now |
DISTI #
V79:2366_26149760
|
Arrow Electronics | Trans GP BJT NPN 50V 0.15A 120mW 3-Pin SSM T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1749 | Americas - 8 |
|
$0.0176 / $0.0817 | Buy Now |
DISTI #
80941410
|
Verical | Trans GP BJT NPN 50V 0.15A 120mW 3-Pin SSM T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 6000 |
|
$0.0309 | Buy Now |
|
Chip1Cloud | TRANS NPN 50V 0.15A SSM | 11600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4738-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4738-GR,LF
Toshiba America Electronic Components
TRANS NPN 50V 0.15A SSM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |