Part Details for 2SC4731S-AY by onsemi
Overview of 2SC4731S-AY by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4731S-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4059
|
Newark | 2Sc4731S-Ay, Single Bipolar Transistors |Onsemi 2SC4731S-AY Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.2300 | Buy Now |
|
Rochester Electronics | 2SC4731 - Bipolar NPN Transistor, 4A 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.7543 / $0.8874 | Buy Now |
Part Details for 2SC4731S-AY
2SC4731S-AY CAD Models
2SC4731S-AY Part Data Attributes:
|
2SC4731S-AY
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4731S-AY
onsemi
PNP/NPN Bipolar Transistor for 100V/4A Swiching Applications, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |