Part Details for 2SC4699KN by ROHM Semiconductor
Overview of 2SC4699KN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SC4699KN
2SC4699KN CAD Models
2SC4699KN Part Data Attributes
|
2SC4699KN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4699KN
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SC4699KN
This table gives cross-reference parts and alternative options found for 2SC4699KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4699KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4700T107 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4700T107 |
2SC4700T106P | 200mA, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4699KN vs 2SC4700T106P |
2SC4911KT147/NP | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4911KT147/NP |
2SC4699KT146M | 200mA, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4699KN vs 2SC4699KT146M |
2SC4699KP | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4699KP |
2SC4912T107/NP | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4912T107/NP |
2SC4911KT147/P | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4911KT147/P |
2SC4699KT147/M | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4699KT147/M |
2SC4699KT146P | 200mA, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4699KN vs 2SC4699KT146P |
2SC4700T107/P | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4699KN vs 2SC4700T107/P |