Part Details for 2SC4619Q by ROHM Semiconductor
Overview of 2SC4619Q by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4619Q
2SC4619Q CAD Models
2SC4619Q Part Data Attributes
|
2SC4619Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4619Q
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 19 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1100 MHz |
Alternate Parts for 2SC4619Q
This table gives cross-reference parts and alternative options found for 2SC4619Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4619Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4619TR/NQ | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619TR/NQ |
2SC4619TRQ | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4619Q vs 2SC4619TRQ |
2SC4619M | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619M |
2SC4619TR/MQ | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619TR/MQ |
2SC4619N | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619N |
2SC4619TRM | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4619Q vs 2SC4619TRM |
2SC4619TR/Q | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619TR/Q |
2SC4619TR/P | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619TR/P |
2SC4619TR/N | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2SC4619Q vs 2SC4619TR/N |
2SC4619TRP | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4619Q vs 2SC4619TRP |