Part Details for 2SC4520S-TD-E by onsemi
Overview of 2SC4520S-TD-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4520S-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4520S-TD-E-ND
|
DigiKey | BIP NPN 1.5A 45V Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | 2SC4520 - Bipolar NPN Transistor, 1.5A 45V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.1749 / $0.2058 | Buy Now |