Part Details for 2SC4388 by Allegro MicroSystems LLC
Overview of 2SC4388 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E1730
|
Newark | Transistor, bjt, npn,180V V(Br)Ceo,15A I(C),sip |Allegro Sanken 2SC4388 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2SC4388
2SC4388 CAD Models
2SC4388 Part Data Attributes:
|
2SC4388
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SC4388
Allegro MicroSystems LLC
Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3PF | |
Package Description | TO-3PF, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 85 W | |
Power Dissipation-Max (Abs) | 85 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2SC4388
This table gives cross-reference parts and alternative options found for 2SC4388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJL3281AG | Bipolar Power Transistor, NPN, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE | onsemi | 2SC4388 vs MJL3281AG |
2SC3281-O | TRANSISTOR 15 A, 200 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC4388 vs 2SC3281-O |
2SC3281 | TRANSISTOR 15 A, 200 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC4388 vs 2SC3281 |
2SC5101 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, FM100, 3 PIN | Sanken Electric Co Ltd | 2SC4388 vs 2SC5101 |
2SD2155 | TRANSISTOR 15 A, 180 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC4388 vs 2SD2155 |
MJL3281A | 15A, 200V, NPN, Si, POWER TRANSISTOR, TO-264AA, CASE 340G-02, 3 PIN | Motorola Mobility LLC | 2SC4388 vs MJL3281A |
2SC3281 | Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PBL, 3 PIN | Motorola Semiconductor Products | 2SC4388 vs 2SC3281 |
2SC3281 | 15A, 200V, NPN, Si, POWER TRANSISTOR, TO-3PBL, TO-3PBL, 3 PIN | Motorola Mobility LLC | 2SC4388 vs 2SC3281 |