Part Details for 2SC4251 by Toshiba America Electronic Components
Overview of 2SC4251 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN EPITAXIAL PLANAR TYPE (TV TUNER, VHF OSCILLATOR APPLICATIONS) | 5400 |
|
RFQ |
Part Details for 2SC4251
2SC4251 CAD Models
2SC4251 Part Data Attributes:
|
2SC4251
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4251
Toshiba America Electronic Components
TRANSISTOR HF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-70, 2-2E1A, 3 PIN, BIP RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TUNER | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1100 MHz |
Alternate Parts for 2SC4251
This table gives cross-reference parts and alternative options found for 2SC4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3663 | RF Small Signal Bipolar Transistor, 0.005A I(C), 1-Element, Silicon, NPN, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC4251 vs 2SC3663 |
BFR181WE6327 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Infineon Technologies AG | 2SC4251 vs BFR181WE6327 |
NE73400 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | NEC Electronics America Inc | 2SC4251 vs NE73400 |
2SC5623 | RF Small Signal Bipolar Transistor, 0.012A I(C), NPN, CMPAK-4 | Hitachi Ltd | 2SC4251 vs 2SC5623 |
BFR183W | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | 2SC4251 vs BFR183W |
2SC5593 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-4 | Renesas Electronics Corporation | 2SC4251 vs 2SC5593 |
2SC3510UL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SC4251 vs 2SC3510UL |
2SC3609 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | Toshiba America Electronic Components | 2SC4251 vs 2SC3609 |
2SC4126 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-4 | Hitachi Ltd | 2SC4251 vs 2SC4126 |
BFQ69 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Infineon Technologies AG | 2SC4251 vs BFQ69 |