Part Details for 2SC4248 by Toshiba America Electronic Components
Results Overview of 2SC4248 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4248 Information
2SC4248 by Toshiba America Electronic Components is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC4248
2SC4248 CAD Models
2SC4248 Part Data Attributes
|
2SC4248
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4248
Toshiba America Electronic Components
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 1.35 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4000 MHz |
Alternate Parts for 2SC4248
This table gives cross-reference parts and alternative options found for 2SC4248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NE73416 | California Eastern Laboratories (CEL) | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | 2SC4248 vs NE73416 |
2SC4593 | Hitachi Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-3 | 2SC4248 vs 2SC4593 |
2SC3605 | Toshiba America Electronic Components | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1E, SC-43, 3 PIN, BIP RF Small Signal | 2SC4248 vs 2SC3605 |
2SC4250 | Toshiba America Electronic Components | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-3E1A, SC-70, 3 PIN, BIP RF Small Signal | 2SC4248 vs 2SC4250 |
2SC3867DI-UR | Renesas Electronics Corporation | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | 2SC4248 vs 2SC3867DI-UR |
KSP5179 | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | 2SC4248 vs KSP5179 |
BFR181-E6433 | Siemens | Check for Price | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN | 2SC4248 vs BFR181-E6433 |
2SC5623 | Renesas Electronics Corporation | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-4 | 2SC4248 vs 2SC5623 |
BFR181WE6327 | Siemens | Check for Price | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC4248 vs BFR181WE6327 |
BF771W | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, | 2SC4248 vs BF771W |