Part Details for 2SC4215-O(TE85L,F) by Toshiba America Electronic Components
Overview of 2SC4215-O(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4215-O(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4215-O(TE85LF)CT-ND
|
DigiKey | RF TRANS NPN 30V 550MHZ USM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0638 / $0.4200 | Buy Now |
DISTI #
757-2SC4215-OTE85LF
|
Mouser Electronics | Bipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=100MHz RoHS: Compliant | 4869 |
|
$0.0630 / $0.4200 | Buy Now |
Part Details for 2SC4215-O(TE85L,F)
2SC4215-O(TE85L,F) CAD Models
2SC4215-O(TE85L,F) Part Data Attributes:
|
2SC4215-O(TE85L,F)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SC4215-O(TE85L,F)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |