Part Details for 2SC4213-A(TE85L,F) by Toshiba America Electronic Components
Overview of 2SC4213-A(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4213-A(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4213-A(TE85LF)TR-ND
|
DigiKey | TRANS NPN 20V 0.3A SC70 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0465 / $0.0704 | Buy Now |
DISTI #
757-2SC4213-ATE85LF
|
Mouser Electronics | Bipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=1MHz RoHS: Compliant | 8509 |
|
$0.0460 / $0.3900 | Buy Now |
Part Details for 2SC4213-A(TE85L,F)
2SC4213-A(TE85L,F) CAD Models
2SC4213-A(TE85L,F) Part Data Attributes
|
2SC4213-A(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4213-A(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,20V V(BR)CEO,300MA I(C),SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES |