Part Details for 2SC4207-GR(TE85L,F by Toshiba America Electronic Components
Overview of 2SC4207-GR(TE85L,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4207-GR(TE85L,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4207-GR(TE85LFCT-ND
|
DigiKey | TRANS 2NPN 50V 0.15A SMV Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25445 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
757-2SC4207-GRTE85LF
|
Mouser Electronics | Bipolar Transistors - BJT 150mA 50V RoHS: Compliant | 5665 |
|
$0.0580 / $0.3400 | Buy Now |
DISTI #
2SC4207-GR(TE85L,F
|
EBV Elektronik | Bipolar Transistors - BJT 150mA 50V (Alt: 2SC4207-GR(TE85L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |