Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
2SC4207-BL(TE85LFCT-ND
|
DigiKey
|
TRANS 2NPN 50V 0.15A SMV
Min Qty:
1
Lead time:
28 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
1
$0.3800
-
3,000
$0.0804
-
6,000
$0.0727
-
9,000
$0.0687
-
15,000
$0.0643
-
21,000
$0.0617
-
30,000
$0.0591
-
75,000
$0.0535
-
150,000
$0.0525
|
$0.0525 / $0.3800
|
Buy Now
|
|
DISTI #
2SC4207-BL(TE85L,F
|
Avnet Americas
|
Transistor GP BJT NPN 50V 0.15A 5-Pin SMV T/R - Tape and Reel (Alt: 2SC4207-BL(TE85L,F)
RoHS:
Not Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
52 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
DISTI #
757-2SC4207-BLTE85LF
|
Mouser Electronics
|
Bipolar Transistors - BJT Gen Trans NPN NPN 50V, 0.15A, SMV
RoHS:
Compliant
|
2178
|
-
1
$0.3800
-
10
$0.2300
-
100
$0.1450
-
1,000
$0.0950
-
3,000
$0.0790
-
9,000
$0.0610
-
24,000
$0.0590
-
45,000
$0.0530
-
99,000
$0.0520
|
$0.0520 / $0.3800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Toshiba America Electronic Components
VS
-