Part Details for 2SC4173-T1-A by Renesas Electronics Corporation
Overview of 2SC4173-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4173-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4173-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4173-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Price & Stock for 2SC4173-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200878795
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 9000 |
|
$1.5400 / $2.0200 | Buy Now |
Part Details for 2SC4173-T1-A
2SC4173-T1-A CAD Models
2SC4173-T1-A Part Data Attributes
|
2SC4173-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4173-T1-A
Renesas Electronics Corporation
Small Signal Bipolar Transistors, SSP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PTSP0003JA-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-01-29 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Transition Frequency-Nom (fT) | 200 MHz |