Part Details for 2SC4132T100R by ROHM Semiconductor
Results Overview of 2SC4132T100R by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4132T100R Information
2SC4132T100R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4132T100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4132T100RCT-ND
|
DigiKey | TRANS NPN 120V 2A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2200 / $1.0700 | Buy Now |
DISTI #
755-2SC4132T100R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 120V 1.5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SC4132 Series 120 V 2 A 2 W Surface Mount NPN Power Transistor - MPT3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
2SC4132T100R
|
Avnet Asia | Trans GP BJT NPN 120V 2A 4-Pin(3+Tab) MPT T/R (Alt: 2SC4132T100R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SC4132T100R
|
Avnet Silica | Trans GP BJT NPN 120V 2A 4Pin3Tab MPT TR (Alt: 2SC4132T100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SC4132T100R
2SC4132T100R CAD Models
2SC4132T100R Part Data Attributes
|
2SC4132T100R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4132T100R
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor |