Transistors
2SC4109M
Description: 16A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN

Overview of 2SC4109M by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SC4109M by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4109M by SANYO Electric Co Ltd

2SC4109M
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Part Package Code
TO-218
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
16 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
140 W
Power Dissipation-Max (Abs)
140 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
Want to compare parts?
  1. 2SC4109M
    SANYO Electric Co Ltd
    16A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN
    VS

Alternate Parts for 2SC4109M

This table gives cross-reference parts and alternative options found for 2SC4109M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4109M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC4109M Power Bipolar Transistor, 16A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN SANYO Semiconductor Co Ltd 2SC4109M vs 2SC4109M
Part Number Description Manufacturer Compare
2SD1855/E 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN ROHM Semiconductor 2SC4109M vs 2SD1855/E
2SD1832C7F 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN ROHM Semiconductor 2SC4109M vs 2SD1832C7F
2SC4108-M 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-3PB, 3 PIN SANYO Semiconductor Co Ltd 2SC4109M vs 2SC4108-M
ST13005-B 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN STMicroelectronics 2SC4109M vs ST13005-B
2SD1778AF 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN ROHM Semiconductor 2SC4109M vs 2SD1778AF
2SD1855AF 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN ROHM Semiconductor 2SC4109M vs 2SD1855AF
BD179-10 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN Motorola Mobility LLC 2SC4109M vs BD179-10
2SC4108L 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN SANYO Electric Co Ltd 2SC4109M vs 2SC4108L
2SD1778AD 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN ROHM Semiconductor 2SC4109M vs 2SD1778AD
KSC5337 Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor 2SC4109M vs KSC5337

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4109M by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4109M by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SC4109M would you like to use for your alert(s)?
  • Please alert me when 2SC4109M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4109M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4109M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4109M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4109M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4109M by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: