-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4097T106QCT-ND
|
DigiKey | TRANS NPN 32V 0.5A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
2SC4097T106Q
|
Avnet Americas | Trans GP BJT NPN 32V 0.5A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4097T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0467 | Buy Now |
DISTI #
755-2SC4097T106Q
|
Mouser Electronics | Bipolar Transistors - BJT NPN 32V 0.5A SOT-323 RoHS: Compliant | 3054 |
|
$0.0660 / $0.4400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN 32V 0.5A SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 2473 |
|
RFQ | ||
|
Quest Components | 5544 |
|
$0.1453 / $0.8300 | Buy Now | |
DISTI #
2SC4097T106Q
|
TME | Transistor: NPN, bipolar, 32V, 0.5A, 200mW, SC70,SOT323 Min Qty: 5 | 0 |
|
$0.0504 / $0.1517 | RFQ |
|
Ameya Holding Limited | TRANS NPN 32V 0.5A SOT-323 Min Qty: 1 | 80-Authorized Distributor |
|
$0.0780 / $0.3626 | Buy Now |
DISTI #
2SC4097T106Q
|
Avnet Asia | Trans GP BJT NPN 32V 0.5A 3-Pin UMT T/R (Alt: 2SC4097T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3931 |
|
$0.0830 / $0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4097T106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4097T106Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SC4097T106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4097T106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4097R | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4097T106Q vs 2SC4097R |
2SC4097T107 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4097T106Q vs 2SC4097T107 |
2SC4097T106R | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SC4097T106Q vs 2SC4097T106R |
2SC4097 | Small Signal Bipolar Transistor | Secos Corporation | 2SC4097T106Q vs 2SC4097 |