Part Details for 2SC4081U3T106 by ROHM Semiconductor
Results Overview of 2SC4081U3T106 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4081U3T106 Information
2SC4081U3T106 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4081U3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 13380 |
|
RFQ |
Part Details for 2SC4081U3T106
2SC4081U3T106 CAD Models
2SC4081U3T106 Part Data Attributes
|
2SC4081U3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4081U3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SC4081U3T106
This table gives cross-reference parts and alternative options found for 2SC4081U3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081U3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4081Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC4081U3T106 vs 2SC4081Q |
2SC4081T107 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC4081U3T106 vs 2SC4081T107 |
2SC4081T106QR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC4081U3T106 vs 2SC4081T106QR |
MMBT1815-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | 2SC4081U3T106 vs MMBT1815-TP |
2SC4081Q | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | 2SC4081U3T106 vs 2SC4081Q |
2SC4081T106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN | 2SC4081U3T106 vs 2SC4081T106 |
2SC4081U3HZGT106 | ROHM Semiconductor | $0.1072 | Small Signal Bipolar Transistor, | 2SC4081U3T106 vs 2SC4081U3HZGT106 |
2SC4081T107/Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC4081U3T106 vs 2SC4081T107/Q |