-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5912
|
Newark | Trans Gp Bjt Npn 50V 0.15A 3-Pin Umt T/R Rohs Compliant: Yes |Rohm 2SC4081T106Q Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
2SC4081T106QCT-ND
|
DigiKey | TRANS NPN 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10999 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
2SC4081T106Q
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4081T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 / $0.0213 | Buy Now |
DISTI #
755-2SC4081T106Q
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 0.15A SOT-323 RoHS: Compliant | 3188 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | 2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0413 | Buy Now |
DISTI #
2SC4081T106Q
|
TTI | Bipolar Transistors - BJT NPN 50V 0.15A SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
2SC4081T106Q
|
TME | Transistor: NPN, bipolar, 50V, 0.15A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0320 / $0.0480 | RFQ |
|
Ameya Holding Limited | 2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70 Min Qty: 1 | 80-Authorized Distributor |
|
$0.0267 / $0.0454 | Buy Now |
DISTI #
2SC4081T106Q
|
Avnet Asia | Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R (Alt: 2SC4081T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SC4081T106Q
|
Avnet Silica | Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R (Alt: 2SC4081T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4081T106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4081T106Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SC4081T106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081T106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT1815-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Micro Commercial Components | 2SC4081T106Q vs MMBT1815-TP |
2SC4081T107/Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081T107/Q |
2SC4081T106 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081T106 |
2SC4081T107 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081T107 |
2SC4081U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081U3HZGT106 |
2SC4081Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081Q |
2SC4081T106QS | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081T106QS |
2SC4081Q | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2SC4081T106Q vs 2SC4081Q |
2SC4081T107/QR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081T107/QR |
2SC4081FRAT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081T106Q vs 2SC4081FRAT106Q |