Part Details for 2SC4080 by SANYO Semiconductor Co Ltd
Overview of 2SC4080 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4080
2SC4080 CAD Models
2SC4080 Part Data Attributes
|
2SC4080
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4080
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, PCP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2SC4080
This table gives cross-reference parts and alternative options found for 2SC4080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4080-F | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC4080 vs 2SC4080-F |
2SC4080-C | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC4080 vs 2SC4080-C |
2SC4080-C | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC4080 vs 2SC4080-C |
2SC4080-F | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC4080 vs 2SC4080-F |
2SC4080-E | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC4080 vs 2SC4080-E |
2SC4080-E | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC4080 vs 2SC4080-E |
2SC4080-D | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC4080 vs 2SC4080-D |
2SC4080-D | Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC4080 vs 2SC4080-D |