Part Details for 2SC4027S-H by onsemi
Overview of 2SC4027S-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4027S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4027S-H
|
Avnet Americas | Trans GP BJT NPN 160V 1.5A 3-Pin(3+Tab) TP Bag - Bulk (Alt: 2SC4027S-H) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 5600 Partner Stock |
|
$4.2418 / $4.5424 | Buy Now |
|
Flip Electronics | Stock, ship today | 5600 |
|
RFQ |
Part Details for 2SC4027S-H
2SC4027S-H CAD Models
2SC4027S-H Part Data Attributes
|
2SC4027S-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4027S-H
onsemi
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IPAK / TP | |
Package Description | SC-64, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.45 V |
Alternate Parts for 2SC4027S-H
This table gives cross-reference parts and alternative options found for 2SC4027S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4027S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4614S-AN | Bipolar Transistor, 160V, 1.5A, Low VCE(sat), (PNP)NPN Single NMP hFE = 140-280, NMP (Taping), 2500-REEL | onsemi | 2SC4027S-H vs 2SC4614S-AN |