Transistors
2SC4027
Description: Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, TP, 3 PIN

Overview of 2SC4027 by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC4027 by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4027 by SANYO Semiconductor Co Ltd

2SC4027
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
TO-251
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
160 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-251
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
120 MHz
Want to compare parts?
  1. 2SC4027
    SANYO Semiconductor Co Ltd
    Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, TP, 3 PIN
    VS

Alternate Parts for 2SC4027

This table gives cross-reference parts and alternative options found for 2SC4027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3506.MOD Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2SC4027 vs 2N3506.MOD
BUJ103AD,118 BUJ103AD NXP Semiconductors 2SC4027 vs BUJ103AD,118
MPS6652RLRB 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2SC4027 vs MPS6652RLRB
MPS6652RLRA 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2SC4027 vs MPS6652RLRA
2N5010 Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2SC4027 vs 2N5010
BUJ103AD TRANSISTOR 4000 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-252, PLASTIC, SC-63, DPAK-3, BIP General Purpose Small Signal NXP Semiconductors 2SC4027 vs BUJ103AD
JANTX2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation 2SC4027 vs JANTX2N5663
2SD2121LD Small Signal Bipolar Transistor, 2.5A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon Hitachi Ltd 2SC4027 vs 2SD2121LD
2N5010 Small Signal Bipolar Transistor, 1-Element, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2SC4027 vs 2N5010
JAN2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN New England Semiconductor 2SC4027 vs JAN2N5663

Related Parts for 2SC4027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4027 by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4027 by SANYO Semiconductor Co Ltd

  • Please alert me when 2SC4027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC4027 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC4027 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4027 by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: