Part Details for 2SC4024 by Sanken Electric Co Ltd
Overview of 2SC4024 by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4024-ND
|
DigiKey | TRANS NPN 50V 10A TO220F Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0746 | Buy Now |
DISTI #
30592535
|
Verical | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F Min Qty: 26 Package Multiple: 1 | Americas - 1060 |
|
$0.8163 / $1.2225 | Buy Now |
DISTI #
2SC4024
|
TME | Transistor: NPN, bipolar, 50V, 10A, 35W, TO220F Min Qty: 1 | 0 |
|
$3.2300 / $4.5200 | RFQ |
|
Chip1Cloud | TRANS NPN 50V 10A TO220F | 17000 |
|
RFQ | |
DISTI #
C1S721000030867
|
Chip1Stop | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F RoHS: Compliant pbFree: Yes Container: Bulk | 1060 |
|
$0.6530 / $1.4600 | Buy Now |
Part Details for 2SC4024
2SC4024 CAD Models
2SC4024 Part Data Attributes:
|
2SC4024
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4024
Sanken Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, FM20, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, FM20, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 24 MHz |
Alternate Parts for 2SC4024
This table gives cross-reference parts and alternative options found for 2SC4024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4024 | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Allegro MicroSystems LLC | 2SC4024 vs 2SC4024 |