Part Details for 2SC4002E by SANYO Semiconductor Co Ltd
Overview of 2SC4002E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NPN Triple Diffused Planar Silicon Transistor For High-Voltage Driver Applications RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.7091 / $0.8342 | Buy Now |
Part Details for 2SC4002E
2SC4002E CAD Models
2SC4002E Part Data Attributes
|
2SC4002E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4002E
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2SC4002E
This table gives cross-reference parts and alternative options found for 2SC4002E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4002E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4002E | SANYO Electric Co Ltd | Check for Price | 200mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | 2SC4002E vs 2SC4002E |