Part Details for 2SC3928A-T112-1R by Isahaya Electronics Corporation
Overview of 2SC3928A-T112-1R by Isahaya Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver |
Price & Stock for 2SC3928A-T112-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 26560 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for 2SC3928A-T112-1R
2SC3928A-T112-1R CAD Models
2SC3928A-T112-1R Part Data Attributes
|
2SC3928A-T112-1R
Isahaya Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3928A-T112-1R
Isahaya Electronics Corporation
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ISAHAYA ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |