Part Details for 2SC3906KT146R by ROHM Semiconductor
Overview of 2SC3906KT146R by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3906KT146R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6852
|
Newark | Trans, Npn, 120V, 0.05A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:120V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:180Hfe, Transistor Rohs Compliant: Yes |Rohm 2SC3906KT146R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1855 |
|
$0.1260 / $0.4370 | Buy Now |
DISTI #
2SC3906KT146RCT-ND
|
DigiKey | TRANS NPN 120V 0.05A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2734 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
2SC3906KT146R
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3906KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
755-2SC3906KT146R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 120V 50MA RoHS: Compliant | 8536 |
|
$0.0880 / $0.4200 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN 120V 50MA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0863 / $0.0964 | Buy Now |
DISTI #
61741638
|
Verical | Trans GP BJT NPN 120V 0.05A 3-Pin SMT T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 2201 | Americas - 8615 |
|
$0.2719 / $0.3088 | Buy Now |
DISTI #
63441848
|
Verical | Trans GP BJT NPN 120V 0.05A 3-Pin SMT T/R RoHS: Compliant Min Qty: 303 Package Multiple: 1 Date Code: 2203 | Americas - 6347 |
|
$0.0779 / $0.1034 | Buy Now |
|
Quest Components | 9116 |
|
$0.2040 / $0.6800 | Buy Now | |
DISTI #
2SC3906KT146R
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3906KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
2SC3906KT146R
|
TME | Transistor: NPN, bipolar, 120V, 50mA, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0626 / $0.0893 | RFQ |
Part Details for 2SC3906KT146R
2SC3906KT146R CAD Models
2SC3906KT146R Part Data Attributes:
|
2SC3906KT146R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC3906KT146R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |