-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, SC-59, SMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC3838KT146PCT-ND
|
DigiKey | RF TRANS NPN 11V 0.05A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2746 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
2SC3838KT146P
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3838KT146P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-2SC3838KT146P
|
Mouser Electronics | Bipolar Transistors - BJT NPN 11V 50MA RoHS: Compliant | 1207 |
|
$0.0760 / $0.3600 | Buy Now |
|
Future Electronics | 2SC3838K Series 11 V 50 mA SMT NPN High-frequency Amplifier Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0755 / $0.0844 | Buy Now |
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Quest Components | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 5754 |
|
$0.0741 / $0.1710 | Buy Now |
|
Quest Components | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 1136 |
|
$0.1638 / $0.5460 | Buy Now |
|
Quest Components | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 648 |
|
$0.1710 / $0.5700 | Buy Now |
DISTI #
2SC3838KT146P
|
TME | Transistor: NPN, bipolar, RF, 11V, 50mA, 200mW, SOT346 Min Qty: 5 | 0 |
|
$0.0618 / $0.1517 | RFQ |
|
Ameya Holding Limited | 2SC3838K Series 11 V 50 mA SMT NPN High-frequency Amplifier Transistor - SC-59 Min Qty: 1 | 80-Authorized Distributor |
|
$0.0892 / $0.4116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC3838KT146P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC3838KT146P
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, SC-59, SMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, SMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz | |
VCEsat-Max | 0.5 V |