There are no models available for this part yet.
Overview of 2SC3802KT147/P by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC3802KT147/P by ROHM Semiconductor
Part Data Attributes for 2SC3802KT147/P by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Base Capacitance-Max
|
0.8 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
39
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1100 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for 2SC3802KT147/P
This table gives cross-reference parts and alternative options found for 2SC3802KT147/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3802KT147/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF961 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2SC3802KT147/P vs MRF961 |
2SC3510TR | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | 2SC3802KT147/P vs 2SC3510TR |
KSC1395R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | 2SC3802KT147/P vs KSC1395R |
2SC5139 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMPAK-3 | Hitachi Ltd | 2SC3802KT147/P vs 2SC5139 |
BFX48G4 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-18, TO-18, 3 PIN | TT Electronics Resistors | 2SC3802KT147/P vs BFX48G4 |
2SC3127 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | 2SC3802KT147/P vs 2SC3127 |
2SC3802KT146Q | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC3802KT147/P vs 2SC3802KT146Q |
2SC4253 | TRANSISTOR HF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-70, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2SC3802KT147/P vs 2SC4253 |
2SC2149 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, C Band, Silicon, NPN, HERMETIC SEALED, STRIPLINE PACKAGE-4 | NEC Electronics Group | 2SC3802KT147/P vs 2SC2149 |
2SC3778D | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SC3802KT147/P vs 2SC3778D |