Part Details for 2SC3624L18-A by NEC Electronics Group
Overview of 2SC3624L18-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2SC3624L18-A
2SC3624L18-A CAD Models
2SC3624L18-A Part Data Attributes
|
2SC3624L18-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC3624L18-A
NEC Electronics Group
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 1600 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SC3624L18-A
This table gives cross-reference parts and alternative options found for 2SC3624L18-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3624L18-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3624-A | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SC3624L18-A vs 2SC3624-A |
BC847CWT3 | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2SC3624L18-A vs BC847CWT3 |
BC847CM | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC3624L18-A vs BC847CM |
BC849BW | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC3624L18-A vs BC849BW |
BC849BW,135 | BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin | NXP Semiconductors | 2SC3624L18-A vs BC849BW,135 |
BC847W/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC3624L18-A vs BC847W/T3 |
2SC3624L17-T1B | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SC3624L18-A vs 2SC3624L17-T1B |
933589600235 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC3624L18-A vs 933589600235 |
933589590215 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC3624L18-A vs 933589590215 |
2SC3624AL15-T1B-A | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SC3624L18-A vs 2SC3624AL15-T1B-A |