Part Details for 2SC3620 by Toshiba America Electronic Components
Overview of 2SC3620 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC3620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 666 |
|
$0.8514 / $2.0640 | Buy Now |
Part Details for 2SC3620
2SC3620 CAD Models
2SC3620 Part Data Attributes:
|
2SC3620
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3620
Toshiba America Electronic Components
TRANSISTOR 0.1 A, 300 V, NPN, Si, POWER TRANSISTOR, 2-8H1A, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2SC3620
This table gives cross-reference parts and alternative options found for 2SC3620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3789C | TRANSISTOR POWER TRANSISTOR, BIP General Purpose Power | onsemi | 2SC3620 vs 2SC3789C |
2SC3600-F | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SC3620 vs 2SC3600-F |
2SC3416F | 0.1A, 200V, NPN, Si, POWER TRANSISTOR, TO-126 | SANYO Semiconductor Co Ltd | 2SC3620 vs 2SC3416F |
2SC3789E | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SC3620 vs 2SC3789E |
2SC3600-C | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SC3620 vs 2SC3600-C |
2SC3601F | Power Bipolar Transistor, 0.15A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3620 vs 2SC3601F |
2SC3601E | Power Bipolar Transistor, 0.15A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SC3620 vs 2SC3601E |
2SC3790F | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3620 vs 2SC3790F |
2SC3503-F | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SC3620 vs 2SC3503-F |
2SC3790F | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SC3620 vs 2SC3790F |